7-1879513-8

Heilind Number:AMP7-1879513-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879513-8
ECAD Model:
3D Model

Description:

CRGH1206 1% 63R4 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879513-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:63.4 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879513-8

Detailed Description

Enhance your electronic projects with the CRGH1206 power resistor, boasting a precision 1% tolerance for accurate performance. This compact 1206-sized component features a resistance of 63.4 Ω and a power rating of 0.5 W, making it ideal for a wide range of applications. With a maximum rated voltage of 200 V and reliable surface mount termination, it ensures efficient connectivity in your circuit designs. Crafted with thick film technology, it guarantees durability and consistent operation. Perfect for SMT assembly, this resistor is a valuable addition to any engineering toolkit.