7-1879514-0

Heilind Number:AMP7-1879514-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879514-0
ECAD Model:
3D Model

Description:

CRGH1206 1% 562R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879514-0
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:562 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879514-0

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 562Ω 0.5W Surface Mount Power Resistor. This compact and reliable component boasts a thick film element, ensuring optimal performance. With a tolerance of 1% and a power rating of .5W, it offers precision and efficiency in controlling current flow. Its solder termination type and surface mount mounting style make it easy to integrate onto PCBs. Operating at a rated voltage of 200V, it is ideal for a wide range of applications. RoHS compliance further underscores its quality and environmental responsibility. Elevate your circuit design with this essential component for power management.