| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879514-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 590 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879514-2 |
7-1879514-2
| Heilind Number: | AMP7-1879514-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879514-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% Power Resistor. This surface mount component, featuring a 590 Ω resistance and a power rating of .5 W, ensures reliable performance in various applications. Its compact 1206 size and solder termination make it easy to integrate onto PCBs. With a tolerance of 1% and a rated voltage of 200 V, this thick film resistor guarantees precision and durability. Perfect for demanding environments, it complies with RoHS regulations, underscoring its commitment to sustainability. Elevate your circuit designs with the unmatched quality of the CRGH1206.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


