| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879514-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 619 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879514-4 |
7-1879514-4
| Heilind Number: | AMP7-1879514-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879514-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 1% power resistor, meticulously designed for precision and reliability. This surface mount resistor boasts a resistance of 619 Ω and a power rating of 0.5 W, making it ideal for a wide range of applications. With a compact 1206 size and solder termination, it's easy to integrate into your circuit board. The thick film element ensures consistent performance, while a tolerance of 1% guarantees accurate resistance values. Trust in our high-quality component for your next project, backed by our commitment to excellence in electronic components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


