7-1879514-8

Heilind Number:AMP7-1879514-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879514-8
ECAD Model:
3D Model

Description:

CRGH1206 1% 681R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879514-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:681 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879514-8

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 681Ω 0.5W power resistor. This surface mount component boasts a compact 1206 size, making it ideal for space-constrained applications. With a high power rating of 0.5W and a maximum voltage of 200V, it ensures reliable performance in demanding environments. The thick film element offers precision and stability, with a tight tolerance of 1%. Solder termination provides secure attachment, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your circuit design with this essential component.