| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879515-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 6.04 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879515-0 |
7-1879515-0
| Heilind Number: | AMP7-1879515-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879515-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the CRGH1206 1% power resistor. With a resistance of 6.04 KΩ and a power rating of 0.5 W, this Surface Mount component is ideal for high-power applications. Its compact 1206 size and Solder termination make it easy to install on PCBs. Designed for durability, it can handle a rated voltage of 200 V. The Thick Film element ensures reliable performance, while the 1% tolerance guarantees precision in your designs. Whether you're a hobbyist or a professional, this resistor is a must-have for your collection. Upgrade your projects with the CRGH1206 and experience enhanced efficiency and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


