| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879515-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 6.34 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879515-2 |
7-1879515-2
| Heilind Number: | AMP7-1879515-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879515-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 1% power resistor, boasting a robust 0.5W power rating. With a precise resistance of 6.34 KΩ and a rated voltage of 200V, this surface mount resistor guarantees reliable performance. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, offers versatility in installation. Crafted with thick film technology and featuring a tolerance of 1%, it ensures accuracy in circuit design. Solder termination and RoHS compliance make it both efficient and environmentally friendly. Ideal for a wide range of applications, this component is a must-have in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


