| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879515-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 6.49 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879515-3 |
7-1879515-3
| Heilind Number: | AMP7-1879515-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879515-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 power resistor, designed for precise resistance control in demanding applications. With a thick film element and 1% tolerance, it ensures reliable operation, while its surface mount configuration offers easy installation. Boasting a power rating of 0.5W and a resistance of 6.49 KΩ, it can handle up to 200V, making it suitable for various power management tasks. Compact in size (3.1 x 1.55 x .55 mm) and RoHS compliant, this resistor is a versatile and environmentally friendly choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


