| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879515-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 6.65 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879515-4 |
7-1879515-4
| Heilind Number: | AMP7-1879515-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879515-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 power resistor. Designed for surface mount applications, this high-quality component features a 6.65 KΩ resistance with a 1% tolerance, ensuring precise and reliable operation. With a power rating of 0.5 W and a rated voltage of 200 V, it is suitable for a wide range of electronic devices. The compact 1206 size and solder termination make it easy to integrate into your designs. Manufactured with thick film technology, it offers excellent durability and performance. Trust in this resistor for efficient and consistent power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


