| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879516-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 73.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879516-5 |
7-1879516-5
| Heilind Number: | AMP7-1879516-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879516-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% 73.2KΩ 0.5W Power Resistor, a reliable component for precise resistance applications. This surface mount resistor, with a rated voltage of 200V, offers efficient performance in a compact 1206 package. Featuring a thick film element and solder termination, it ensures durability and ease of installation. With a tolerance of 1%, it guarantees accurate resistance values, making it ideal for a wide range of electronic devices. Upgrade your design with this RoHS-compliant resistor, perfect for demanding industrial and commercial environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


