7-1879516-7

Heilind Number:AMP7-1879516-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879516-7
ECAD Model:
3D Model

Description:

CRGH1206 1% 76K8 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879516-7
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:76.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879516-7

Detailed Description

Enhance your electronic projects with our CRGH1206 1% power resistor, meticulously designed for optimal performance. With a resistance of 76.8 KΩ and a power rating of 0.5 W, it effortlessly handles up to 200 V, ensuring reliable operation. This surface-mount component, measuring 3.1 x 1.55 x 0.55 mm, features a durable thick film element and solder termination for easy installation. Tolerance of 1% guarantees precision, while its two terminations offer secure connectivity. Whether for industrial or DIY use, this resistor is a must-have for any electronics enthusiast. Rest assured, it meets all relevant quality standards for your peace of mind. Upgrade your projects with this essential component today.