| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879517-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 750 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879517-3 |
7-1879517-3
| Heilind Number: | AMP7-1879517-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879517-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 750K 0.5W Power Resistor, a high-quality component designed for precision performance. Featuring a 1206 size code and surface mount mounting style, it offers seamless integration onto circuit boards. With a resistance of 750 KΩ and a power rating of 0.5 W, it ensures reliable operation even in demanding applications. The thick film element type guarantees durability, while the 1% tolerance ensures accurate resistance values. Measuring 3.1 x 1.55 x .55 mm, it's compact yet powerful. Trust in its quality for your resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


