7-1879517-5

Heilind Number:AMP7-1879517-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879517-5
ECAD Model:
3D Model

Description:

CRGH1206 1% 787K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879517-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:787 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879517-5

Detailed Description

Elevate your electronic projects with the CRGH1206 1% 787K 0.5W Power Resistor. This high-quality surface mount resistor boasts a resistance of 787 KΩ, ensuring reliable performance in various applications. With a power rating of 0.5 W and a tolerance of 1%, it delivers precise and efficient operation. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. Measuring 3.1 x 1.55 x .55 mm, it's compact yet powerful, making it ideal for space-constrained designs. Rated for a maximum voltage of 200 V, it's suitable for use in a wide range of circuitry. Trust in this Surface Mount Resistor for robust and consistent performance in your projects.