| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879517-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 825 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879517-7 |
7-1879517-7
| Heilind Number: | AMP7-1879517-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879517-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 1% Power Resistor, a reliable component designed for precision and durability. With a resistance of 825 KΩ and a power rating of .5 W, it is ideal for applications requiring high tolerance and efficiency. Its compact 1206 size and surface mount termination make installation easy, while its thick film element ensures consistent and stable performance. Operating at a rated voltage of 200 V, this resistor is suitable for a wide range of electronic devices. Trust in its quality and compliance with industry standards for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


