7-1879517-8

Heilind Number:AMP7-1879517-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879517-8
ECAD Model:
3D Model

Description:

CRGH1206 1% 845K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879517-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:845 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879517-8

Detailed Description

Enhance circuit performance with the CRGH1206 1% power resistor, meticulously designed for precision and reliability. Featuring a resistance of 845 KΩ and a power rating of 0.5 W, it effortlessly handles high-voltage applications up to 200 V. The surface mount design and two solder terminations ensure seamless integration onto PCBs, saving valuable space. With a compact size of 3.1 x 1.55 x .55 mm and thick film element construction, this resistor guarantees optimal efficiency in demanding environments. Trust in its 1% tolerance and robust composition for consistent and accurate operation. Ideal for various electronic projects, it is a must-have component for professionals and enthusiasts alike. Rest assured of its quality, as it complies with RoHS standards for environmentally friendly manufacturing practices. Upgrade your circuitry with the CRGH1206 power resistor and experience superior performance like never before.