| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879518-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 52.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879518-0 |
7-1879518-0
| Heilind Number: | AMP7-1879518-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879518-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 52R3 1W power resistor. Designed for optimal performance, this surface mount resistor offers a resistance of 52.3 Ω and a power rating of 1 W, making it ideal for a wide range of applications. With a rated voltage of 200 V and a tolerance of 1%, you can trust in its reliability. The compact 2010 size and solder termination type ensure easy integration onto your PCB. RoHS compliant and crafted with thick film technology, this resistor guarantees both quality and environmental responsibility. Elevate your electronic designs with the precision and efficiency of the CRGH2010 power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


