| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879518-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 53.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879518-1 |
7-1879518-1
| Heilind Number: | AMP7-1879518-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879518-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 53R6 1W Power Resistor. This Surface Mount device boasts a power rating of 1 W, providing reliable performance in a compact 2010 size. With a resistance of 53.6 Ω and a rated voltage of 200 V, it ensures stable operation in various applications. The Thick Film element and 1% tolerance guarantee precision and consistency. Featuring solder termination and a surface mount design, it facilitates easy installation onto PCBs. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic projects with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


