7-1879518-3

Heilind Number:AMP7-1879518-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879518-3
ECAD Model:
3D Model

Description:

CRGH2010 1% 56R2 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879518-3
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:56.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879518-3

Detailed Description

Enhance your electronic circuits with the CRGH2010 1% 56.2Ω 1W Power Resistor. Designed for surface mount applications, this resistor offers reliable performance with a rated voltage of 200V. Its compact 2010 size and solder termination make it easy to integrate into your designs. With a tolerance of 1%, you can trust in its precision. The thick film element ensures durability, while its low resistance of 56.2Ω allows for efficient current flow. Whether you're working on industrial machinery or consumer electronics, this resistor is an essential component for maintaining optimal circuit functionality. Rest assured, it meets high-quality standards for your peace of mind.