| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879518-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 57.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879518-4 |
7-1879518-4
| Heilind Number: | AMP7-1879518-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879518-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 57R6 1W power resistor. Boasting a compact 2010 size and surface mount design, it's perfect for space-constrained applications. With a resistance of 57.6 Ω and a power rating of 1 W, it offers reliable performance. The thick film element ensures durability, while the 1% tolerance guarantees precision. Operating at a rated voltage of 200 V, it's suitable for a variety of circuitry. Solder termination and surface mount mounting style make installation a breeze. Whether you're a professional or hobbyist, this resistor is a versatile and essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


