7-1879518-9

Heilind Number:AMP7-1879518-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879518-9
ECAD Model:
3D Model

Description:

CRGH2010 1% 64R9 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879518-9
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:64.9 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879518-9

Detailed Description

Enhance your electronic circuitry with the CRGH2010 1% 64R9 1W power resistor. Designed for precision performance, this surface mount component boasts a resistance of 64.9 Ω and can handle a rated voltage of 200 V. With a compact 2010 size and solder termination, it's easy to integrate into your PCB layout. RoHS compliant and featuring a thick film element, this resistor ensures both reliability and environmental responsibility. Ideal for a wide range of applications, from consumer electronics to industrial machinery, it's a versatile choice for your power management needs. Upgrade your designs with the CRGH2010 power resistor and experience enhanced performance and durability.