7-1879519-0

Heilind Number:AMP7-1879519-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879519-0
ECAD Model:
3D Model

Description:

CRGH2010 1% 562R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879519-0
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:562 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879519-0

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 562Ω 1W Power Resistor. This high-quality component, featuring a surface mount design, ensures efficient performance in a compact 2010 size. With a rated voltage of 200V and a tolerance of 1%, it guarantees precision in resistance levels. The thick film element construction, along with solder termination, offers durability and ease of installation. RoHS compliance further underscores its environmental responsibility. Perfect for a wide range of applications, this resistor is a reliable choice for demanding circuitry needs. Elevate your designs with the reliability and performance of the CRGH2010 Power Resistor.