7-1879519-1

Heilind Number:AMP7-1879519-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879519-1
ECAD Model:
3D Model

Description:

CRGH2010 1% 576R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879519-1
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:576 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879519-1

Detailed Description

Enhance your electronic circuits with the CRGH2010 1% thick film power resistor. This high-quality component boasts a resistance of 576 ohms and a power rating of 1 watt, making it ideal for demanding applications. With a rated voltage of 200V, it ensures reliable performance even in challenging conditions. Its surface mount design and compact dimensions of 5 x 2.5 x .55 mm allow for easy integration onto PCBs. Crafted with precision, this resistor guarantees accuracy with a tolerance of 1%. Trust in its durability and efficiency for your power management needs, whether in industrial machinery, telecommunications, or consumer electronics. RoHS compliant.