7-1879519-3

Heilind Number:AMP7-1879519-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879519-3
ECAD Model:
3D Model

Description:

CRGH2010 1% 604R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879519-3
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:604 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879519-3

Detailed Description

Enhance your circuitry with the CRGH2010 1% 604R 1W Power Resistor, a high-performance component designed for precision and durability. With a resistance of 604 Ω and a power rating of 1 W, it ensures reliable operation even in demanding applications. Featuring a compact 2010 size and surface mount termination, it is easy to integrate onto PCBs. The thick film element and 1% tolerance guarantee accurate and stable performance. Rated for 200 V, it offers excellent voltage handling capabilities. Trust in this resistor for efficient and effective power management in your electronic designs.