| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879519-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 619 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879519-4 |
7-1879519-4
| Heilind Number: | AMP7-1879519-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879519-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2010 1% 619Ω 1W power resistor. This surface mount component boasts a compact 2010 size and thick film element, perfect for high-performance applications. With a tolerance of 1% and a resistance of 619Ω, it ensures precise and reliable operation. Rated for a voltage of 200V, it offers robust power handling capabilities. Its solder termination and surface mount design make it easy to integrate onto PCBs, while its small dimensions of 5 x 2.5 x 0.55mm save valuable space. Trust in this quality component for efficient and stable resistance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


