| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879519-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 634 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879519-5 |
7-1879519-5
| Heilind Number: | AMP7-1879519-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879519-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the CRGH2010 1% 634Ω 1W Power Resistor. This Surface Mount device, featuring a compact 2010 size and Thick Film element, is designed for reliability and efficiency. With a tolerance of 1% and a rated voltage of 200V, it ensures precise performance in various applications. Its solder termination type and two terminations make installation easy, while its RoHS compliance underscores its environmental responsibility. Elevate your electronic projects with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


