| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879519-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 649 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879519-6 |
7-1879519-6
| Heilind Number: | AMP7-1879519-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879519-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 649Ω 1W Power Resistor, a reliable component for high-performance applications. With a surface mount design and solder termination, installation is seamless. This thick film resistor boasts a tolerance of 1% and a rated voltage of 200V, ensuring precise and stable operation. Compact in size at 2010 dimensions, it fits effortlessly into your setup. RoHS compliant and crafted for durability, the CRGH2010 is a dependable choice for demanding environments. Elevate your electronic projects with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


