| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879519-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 665 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879519-7 |
7-1879519-7
| Heilind Number: | AMP7-1879519-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879519-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with the CRGH2010 1% 665Ω 1W Power Resistor. This surface mount component, with a compact 2010 size code and thick film element type, delivers reliable performance in a range of applications. With a rated voltage of 200V and a tolerance of 1%, it ensures precise resistance control. Featuring solder termination and ROHS compliance, it simplifies assembly while meeting environmental standards. Trust in its quality, as it is a trusted product in the category of Surface Mount Resistors. Elevate your projects with the efficiency and durability of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


