7-1879519-8

Heilind Number:AMP7-1879519-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879519-8
ECAD Model:
3D Model

Description:

CRGH2010 1% 681R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879519-8
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:681 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879519-8

Detailed Description

Enhance your electronic circuitry with the CRGH2010 1% 681Ω 1W power resistor. This compact 2010-size component, measuring 5 x 2.5 x 0.55 mm, offers reliable performance in surface mount applications. With a tolerance of 1% and a resistance of 681Ω, it ensures precise functionality in various settings. Operating at a rated voltage of 200V, it is suitable for power-intensive tasks. The thick film element construction guarantees durability, while its solder termination type facilitates easy installation. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit, providing stability and efficiency in electronic projects.