| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879520-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 6.19 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879520-1 |
7-1879520-1
| Heilind Number: | AMP7-1879520-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879520-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 6K19 1W Power Resistor, delivering reliable performance in a compact 2010 size. With a resistance of 6.19 KΩ and a power rating of 1 W, this surface mount component is designed for high-voltage applications, with a rating of 200 V. Its thick film element ensures durability and accuracy, while the solder termination type facilitates easy installation. Meeting stringent quality standards, this resistor boasts a tolerance of 1% and is ideal for a wide range of electronic devices. Upgrade your design with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


