| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879520-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 6.81 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879520-5 |
7-1879520-5
| Heilind Number: | AMP7-1879520-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879520-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 6.81KΩ 1W Power Resistor. Measuring 2010 in size and boasting a surface mount design, this resistor offers reliable performance in a compact form. With a power rating of 1W and a resistance of 6.81KΩ, it is suitable for various applications. The thick film element ensures durability, while the 1% tolerance guarantees precision in signal processing. Operating at a rated voltage of 200V, this component is ideal for power-related tasks. Its solder termination type and two terminations make installation a breeze. Non-RoHS compliant. Elevate your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


