| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879521-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 68.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879521-2 |
7-1879521-2
| Heilind Number: | AMP7-1879521-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879521-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 1% 68.1KΩ 1W Power Resistor. Designed for reliable performance, this Surface Mount Resistor boasts a power rating of 1W and a tolerance of 1%. With a resistance of 68.1KΩ and a rated voltage of 200V, it ensures stable operation in various applications. Its compact 2010 size and Solder termination make it easy to integrate onto your PCB. Crafted with Thick Film technology, it offers precision and durability. Ideal for power management and voltage regulation, this resistor is a valuable component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


