7-1879521-6

Heilind Number:AMP7-1879521-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879521-6
ECAD Model:
3D Model

Description:

CRGH2010 1% 75K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879521-6
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:75 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879521-6

Detailed Description

Enhance your circuitry with the CRGH2010 1% 75K 1W Surface Mount Resistor, a high-quality component designed for power applications. With a resistance of 75 KΩ and a power rating of 1 W, this thick film resistor guarantees optimal performance even in demanding conditions. Its compact 2010 size and surface mount termination make it easy to integrate into your designs, while the 1% tolerance ensures precise and reliable operation. RoHS compliant and rated for up to 200 V, it meets industry standards for environmental responsibility and safety. Upgrade your electronic projects with the CRGH2010, the ideal choice for power management in a variety of applications.