7-1879521-7

Heilind Number:AMP7-1879521-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879521-7
ECAD Model:
3D Model

Description:

CRGH2010 1% 76K8 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879521-7
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:76.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879521-7

Detailed Description

Enhance circuit performance with the CRGH2010 1% 76.8KΩ 1W power resistor. Designed for precision, this surface mount resistor boasts a compact 2010 size and features a thick film element, ensuring reliable operation in demanding applications. With a rated voltage of 200V and a tolerance of 1%, it offers stable and accurate resistance. The solder termination type facilitates easy installation, while its RoHS compliance underscores its environmental responsibility. Ideal for power management and signal conditioning, this component is a vital asset in electronic design and engineering projects. Elevate your systems' efficiency with the CRGH2010 power resistor.