| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879521-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 80.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879521-9 |
7-1879521-9
| Heilind Number: | AMP7-1879521-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879521-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 1% 80K6 1W power resistor. Featuring a surface mount design, this high-quality component offers a resistance of 80.6 KΩ and a power rating of 1 W, making it suitable for a wide range of applications. With its compact dimensions of 5 x 2.5 x .55 mm, it can easily be integrated into your PCB layout. Crafted with thick film technology, it ensures reliable performance and accuracy. Meeting industry standards, it is a dependable choice for your projects. Upgrade your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


