| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879522-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 715 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879522-1 |
7-1879522-1
| Heilind Number: | AMP7-1879522-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879522-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2010 1% 715K 1W Power Resistor. This surface mount device, designed for high power applications, boasts a resistance of 715 KΩ and a power rating of 1 W. With a tolerance of 1%, it ensures precise and reliable operation. Its compact 2010 size and solder termination make it easy to integrate into your designs. RoHS compliant and rated for a maximum voltage of 200 V, it meets stringent environmental and safety standards. Trust in the quality and durability of this Thick Film resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


