| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879522-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 750 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879522-3 |
7-1879522-3
| Heilind Number: | AMP7-1879522-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879522-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 750K 1W Power Resistor, designed for high-performance applications. This surface mount resistor guarantees precision with its 1% tolerance and 750 KΩ resistance, ensuring reliable operation even under demanding conditions. With a power rating of 1W and a rated voltage of 200V, it offers robust performance in a compact 2010 size. Its thick film element and solder termination make it suitable for surface mount assembly, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


