7-1879522-6

Heilind Number:AMP7-1879522-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879522-6
ECAD Model:
3D Model

Description:

CRGH2010 1% 806K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879522-6
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:806 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879522-6

Detailed Description

Enhance the performance of your electronic circuits with the CRGH2010 1% 806K 1W Power Resistor. This compact 2010-sized component, with a power rating of 1W and a resistance of 806 KΩ, is designed for reliable operation in various applications. With a surface mount termination type and dimensions of 5 x 2.5 x 0.55 mm, it offers easy installation on PCBs. Built with thick film technology, it ensures precision and stability, while the 1% tolerance guarantees accurate resistance values. Operating at a rated voltage of 200V, it is suitable for high-power circuitry. Compliant with RoHS regulations, it meets environmental standards without compromising performance. Upgrade your designs with this Surface Mount Resistor, a vital component in modern electronics.