| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879522-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 825 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879522-7 |
7-1879522-7
| Heilind Number: | AMP7-1879522-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879522-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% thick film power resistor, a reliable component designed for surface mount applications. With a resistance rating of 825 KΩ and a power capacity of 1 W, this resistor ensures optimal performance in high-voltage environments up to 200 V. Its compact 2010 size and solder termination make for easy installation, while the 1% tolerance guarantees precise resistance values. RoHS compliant and meticulously crafted, it's the perfect choice for demanding electronic systems. Upgrade your setup with the CRGH2010 and experience enhanced efficiency and reliability in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


