| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879522-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 866 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879522-9 |
7-1879522-9
| Heilind Number: | AMP7-1879522-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879522-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 866K 1W power resistor. This robust component, measuring 2010 in size and featuring a surface mount termination type, is designed for efficient soldering onto circuit boards. With a resistance rating of 866 KΩ and a maximum voltage of 200 V, it offers reliable performance in a compact 5 x 2.5 x .55 mm package. Crafted with a thick film element, it guarantees precision and durability, while its 1% tolerance ensures accuracy in signal processing. Perfect for a wide range of applications, this resistor is an essential component for power management in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


