| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879523-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 52.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879523-0 |
7-1879523-0
| Heilind Number: | AMP7-1879523-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879523-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 52R3 2W power resistor, designed for reliable performance in surface mount applications. This compact component, boasting dimensions of 6.35 x 3.2 x .55 mm, offers a resistance of 52.3 Ω with a power rating of 2 W and a tolerance of 1%. With a rated voltage of 200 V, it ensures stable operation in diverse electronic setups. Featuring a thick film element and solder termination, it guarantees secure connectivity. This RoHS-compliant resistor is an essential choice for power management in various devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


