7-1879523-2

Heilind Number:AMP7-1879523-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879523-2
ECAD Model:
3D Model

Description:

CRGH2512 1% 54R9 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879523-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:54.9 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879523-2

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 2W Power Resistor. Designed for precision performance, this surface mount resistor boasts a resistance of 54.9 Ω and a rated voltage of 200 V, making it ideal for a wide range of applications. With a compact size of 6.35 x 3.2 x .55 mm and a termination type of solder, it is easy to integrate into your circuit board. The thick film element and 1% tolerance ensure reliability and accuracy, while the durable construction guarantees long-lasting use. Whether you're a hobbyist or a professional, this resistor is a must-have component for your toolbox.