7-1879523-3

Heilind Number:AMP7-1879523-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879523-3
ECAD Model:
3D Model

Description:

CRGH2512 1% 56R2 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879523-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:56.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879523-3

Detailed Description

Experience top-notch performance with our CRGH2512 1% power resistor, meticulously designed for precision and reliability. Featuring a resistance of 56.2 Ω and a power rating of 2 W, this surface mount resistor is perfect for demanding applications. With a compact size of 6.35 x 3.2 x .55 mm and a rated voltage of 200 V, it offers versatility in mounting options. Crafted with thick film technology, it ensures exceptional durability and stability. RoHS compliant and with two solder terminations, it meets stringent industry standards for environmental responsibility. Trust in the quality of our Surface Mount Resistors for optimal performance in your electronic designs.