| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879523-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 59 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879523-5 |
7-1879523-5
| Heilind Number: | AMP7-1879523-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879523-5 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the CRGH2512 1% 59R 2W Power Resistor. This high-quality component, designed with Thick Film technology, offers a precise resistance of 59 ohms with a tolerance of 1%. Operating at a rated voltage of 200V, it is ideal for power applications. With a compact 2512 size and surface mount termination, installation is a breeze. Trust in its reliability, as it meets all industry standards for performance. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


