7-1879523-6

Heilind Number:AMP7-1879523-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879523-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH2512 1% 60R4 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879523-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:60.4 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879523-6

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 60R4 2W power resistor. This high-quality component, featuring a resistance of 60.4 Ω and a power rating of 2 W, is designed for reliable performance in surface mount applications. With a compact 2512 size and solder termination, it's easy to install on your PCB. Operating at a rated voltage of 200 V, it ensures stable and efficient power distribution. The thick film element and 1% tolerance guarantee precision and accuracy in your circuit design. Trust in the durability and quality of this resistor for your power applications.