| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879523-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 64.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879523-9 |
7-1879523-9
| Heilind Number: | AMP7-1879523-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879523-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2512 1% Thick Film Power Resistor. Featuring a resistance of 64.9 Ω and a power rating of 2 W, this surface mount component ensures reliable operation in various applications. With a rated voltage of 200 V and solder termination, it offers easy integration onto PCBs. Measuring 6.35 x 3.2 x .55 mm, it's compact yet robust, ideal for space-constrained designs. Compliant with RoHS standards, this resistor is a sustainable choice for your projects. Trust in its precision and durability for efficient signal processing.

