7-1879524-0

Heilind Number:AMP7-1879524-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879524-0
ECAD Model:
3D Model

Description:

CRGH2512 1% 562R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879524-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:562 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879524-0

Detailed Description

Enhance your circuitry with the CRGH2512 power resistor, a high-performance component designed for precision applications. With a resistance of 562 ohms and a power rating of 2 watts, this surface mount resistor boasts reliable functionality in demanding environments. Its compact 2512 size, measuring 6.35 x 3.2 x 0.55 mm, ensures seamless integration onto PCBs. Crafted with thick film technology, it guarantees accuracy with a tolerance of 1%. Operating at a rated voltage of 200V, it offers robust performance for various electronic systems. Trust in its durable solder termination and RoHS compliance for environmentally friendly practices. Elevate your projects with the CRGH2512, the perfect solution for power management in a wide range of applications.