| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879524-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 634 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879524-5 |
7-1879524-5
| Heilind Number: | AMP7-1879524-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879524-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 1% 2W power resistor. Measuring 6.35 x 3.2 x 0.55 mm, this surface mount component offers a compact yet high-performance solution. With a resistance of 634 ohms and a rated voltage of 200V, it ensures reliable operation in diverse applications. Featuring thick film technology and solder termination, it guarantees durability and ease of installation. Compliant with RoHS standards, it is environmentally friendly, making it a sustainable choice for your projects. Trust in the quality and precision of this power resistor for optimal performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


