| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879524-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 649 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879524-6 |
7-1879524-6
| Heilind Number: | AMP7-1879524-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879524-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our CRGH2512 1% 2W power resistor, designed to deliver precise performance in a compact 2512 size. With a resistance of 649Ω and a rated voltage of 200V, this surface mount resistor is perfect for high-power applications. Its thick film element ensures reliability, while solder termination guarantees secure installation. Measuring 6.35 x 3.2 x .55 mm, it's ideal for space-constrained designs. Trust in its 1% tolerance for accurate operation. Non-RoHS compliant. Upgrade your setups with the power and precision of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


