7-1879524-7

Heilind Number:AMP7-1879524-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879524-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH2512 1% 665R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879524-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:665 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879524-7

Detailed Description

Enhance your power circuit designs with the CRGH2512 1% 665Ω 2W resistor. This robust surface mount component, part of our Power Resistor range, offers reliable performance with its thick film element. With a tolerance of 1% and a power rating of 2W, it's perfect for high-power applications. The compact 2512 size and solder termination make installation a breeze. Operating at a rated voltage of 200V, it ensures efficient power management. RoHS compliant and measuring 6.35 x 3.2 x 0.55 mm, it's a sustainable and space-saving solution for your projects. Trust in the quality of our Surface Mount Resistors to meet your power needs seamlessly.