7-1879524-8

Heilind Number:AMP7-1879524-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879524-8
ECAD Model:
3D Model

Description:

CRGH2512 1% 681R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879524-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:681 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879524-8

Detailed Description

Enhance your circuitry with the CRGH2512 1% 681R 2W power resistor, a reliable component designed for high-performance applications. This surface mount resistor boasts a compact 2512 size and features a thick film element for optimal power handling. With a resistance of 681 Ω and a tolerance of 1%, it ensures precision in your designs. Operating at a rated voltage of 200 V, it offers robust performance in diverse electronic systems. The solder termination type and surface mount mounting style make it easy to integrate, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with the durability and efficiency of the CRGH2512 power resistor.